Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

XLR531F77

Audio/RCA Connector - 5 Pole - Solder Terminal - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio/RCA Connector - 5 Pole - Solder Terminal - Receptacle
Search Keywords: XLR531F77
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: XLR531F77
Alias/AKA: 127007-0053
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Chloroprene
Number of Contacts: 5
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XLR531F77 RoHS compliant?
Yes, XLR531F77 is RoHS compliant.
What is the lead time for XLR531F77?
The standard lead time for XLR531F77 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.88
5
$27.21
10
$27.14
30
$26.41
50
$25.70
100
$23.11
250 +
$20.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!