- Home ›
- All Products›
- VRPC-03P-67
VRPC-03P-67
ITT CANNON
PLUG, SNAP FIT, VRPC, IP67, 3 WAYS; Series: VRPC; Gender: Receptacle; No. of Conta
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG, SNAP FIT, VRPC, IP67, 3 WAYS; Series: VRPC; Gender: Receptacle; No. of Conta
Search Keywords: VRPC03P67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VRPC-03P-67
-
Alias/AKA:000L26580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Retention Force:70N
-
Salt Spray:96 hrs
-
Contact Material:Copper alloy, gold plated
-
Creepage Distance:12mm min.
-
Fire And Smoke:Rated I2F2 (NF F 16-101 & NF F 16-102)
-
Clearance Distance:8mm min.
-
Shock And Vibration:EN 61373 Cat. 1 Class A
-
Working Voltage:380Vac/500Vdc
-
Insulator Material:Thermoplastic
-
Contacts Resistance:2,5 mOhms max.
-
Layout:3 contacts
-
Sealing (Cable Diameter):Ø1,15mm to Ø3,8mm
-
Mating Cycles:500 min.
-
Insulation Resistance:5000 MOhms min.
-
Fluid Resistance:NF F 61-030
-
Gender:Receptacle
-
Withstand Voltage:3250 Vac
-
Cable Range:from 0,25 up to 2,5mm²
-
Gasket And Grommet Material:Silicone Rubber
-
Ip Rating (Mated):IP67 EN 60529
-
Series:VRPC
-
Contact Size:Ø1,5mm (size 16)
-
Temperature Range:-40°/+100 °
-
Rated Current Of A Pair Of Contacts:15A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$17.97
100
$11.06
150
$8.75
200 +
$8.58
Click for Quote
Log in
to unlock special pricing