- Home ›
- All Products›
- VIP08W2
VIP08W2
ITT CANNON
VIP08W2 / 000727360 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VIP08W2 / 000727360 / Circular
Search Keywords: VIP08W2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VIP08W2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Type:700 A threaded post
-
Maximum Rated Voltage To Earth:1,5K Vac / 2K Vdc
-
Flammability:UNI 11170 Compliant (I2F2 grade)
-
Shell Material Finish:Thermoplastic
-
Lable Color:Green
-
Cable Gland:Not included - M50 thread. Use plastic material
-
Series:Line Drain (female contact)
-
Protection Against Electrical Shock:IP2X
-
Cable Range:up to 240 sqmm
-
Maximum Current Rating:700 A
-
Insulation Resistance:up to 5000 Mohms
-
Operating Voltage:1,5K Vac / 2K Vdc
-
Mating Cycles:500
-
Operating Temperature Range:-40°/+100 °
-
Shell Style:Elbow Plug
-
Ingress Protection (Mated):IP67
-
Minimum Flashover:9K Vdc or Ac peak
-
Mating Method:Double start thread
-
Contact Retention:Mechanical
-
Key Orientation:140 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$133.86
5
$120.49
8
$105.41
10 +
$103.31
Click for Quote
Log in
to unlock special pricing