- Home ›
- All Products›
- VIP02Y1
VIP02Y1
ITT CANNON
VIP02Y1 / 000L04990 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VIP02Y1 / 000L04990 / Circular
Search Keywords: VIP02Y1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VIP02Y1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Range:up to 240 sqmm
-
Minimum Flashover:9K Vdc or Ac peak
-
Contact Retention:Mechanical
-
Maximum Rated Voltage To Earth:1,5K Vac / 2K Vdc
-
Protection Against Electrical Shock:IP2X
-
Insulation Resistance:up to 5000 Mohms
-
Operating Temperature Range:-40°/+100 °
-
Mating Cycles:500
-
Maximum Current Rating:700 A
-
Flammability:UNI 11170 Compliant (I2F2 grade)
-
Shell Style:Panel Receptacle
-
Contact Type:700 A threaded post
-
Shell Material Finish:Thermoplastic
-
Series:Panel Source (male contact)
-
Operating Voltage:1,5K Vac / 2K Vdc
-
Lable Color:Blue
-
Mating Method:Double start thread
-
Key Orientation:120 °
-
Ingress Protection (Mated):IP67
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$108.04
5
$97.25
8
$85.09
10 +
$83.39
Click for Quote
Log in
to unlock special pricing