- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234N2-16S-1SN
VG95234N2-16S-1SN
ITT CANNON
Circular Connector - Wall Mount - Contact Arrangement: 16S-1 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Wall Mount - Contact Arrangement: 16S-1 - Sockets - Bayonet Coupling
Search Keywords: VG95234N216S1SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234N2-16S-1SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Bayonet:Connector with bayonet coupling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$205.96
50
$108.70
75
$74.75
100 +
$73.26
Click for Quote
Log in
to unlock special pricing