- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234E1-24-11PN
VG95234E1-24-11PN
ITT CANNON
Circular Connector - 90° Plug - Contact Arrangement: 1-24 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 1-24 - Sockets - Bayonet Coupling
Search Keywords: VG95234E12411PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234E1-24-11PN
-
Alias/AKA:121171-3093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Bayonet:Connector with bayonet coupling
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$311.87
50
$164.60
75
$113.20
100 +
$110.93
Click for Quote
Log in
to unlock special pricing