- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234D14S6SNF0
VG95234D14S6SNF0
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 14-6 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 14-6 - Sockets - Bayonet Coupling
Search Keywords: VG95234D14S6SNF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234D14S6SNF0
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):0,7 mm
-
Bayonet:Connector with bayonet coupling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
125
$120.19
250
$61.39
375
$41.79
500 +
$40.95
Click for Quote
Log in
to unlock special pricing