- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234D-14S-6PN-1
VG95234D-14S-6PN-1
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 14S-6 - Pins - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 14S-6 - Pins - Bayonet Coupling
Search Keywords: VG95234D14S6PN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234D-14S-6PN-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Bayonet:Connector with bayonet coupling
-
Air And Creepage Paths (Min):0,7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$116.86
50
$61.87
75
$43.54
100 +
$42.66
Click for Quote
Log in
to unlock special pricing