Image is representational - see mfr. specs

VG95234B1-22-22SN

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 22-22 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 22-22 - Sockets - Bayonet Coupling
Search Keywords: VG95234B12222SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95234B1-22-22SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shielding:
    No
  • Contact Type:
    Metric Crimp
  • Test Voltage:
    2000 Vrms
  • Air And Creepage Paths (Min):
    1,1 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Size:
    22
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Wire Cross Section:
    10 mm²
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Mating Cycles:
    500 min
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Contact Retention (Size 60/100/8):
    80 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Bayonet:
    Connector with bayonet coupling
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Number of Contacts:
    4 contacts size 100
  • Contact Plating:
    Hard silver
  • Shell Material:
    Aluminium alloy
  • Shell Style:
    Box mounting receptacle (rear mount, threaded holes in flange)
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Arrangement:
    22-22
  • Gender:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
25
$132.50
50
$70.15
75
$49.36
100 +
$48.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!