- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- TST24RB02Z
ITT CANNON
TST24RB02Z
Conn Rectangular SKT 24 POS 5.08mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST24RB02Z
-
Alias/AKA:192991-0253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Number of Contacts:24
-
Operating Temperature:-55°C to +105°C