- Home ›
- All Products›
- TST24PH00
TST24PH00
ITT CANNON
TST24PH00 / 121587-0018 / Trident
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TST24PH00 / 121587-0018 / Trident
Search Keywords: TST24PH00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST24PH00
-
Alias/AKA:121587-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature:-55°C to +105°C
-
Type:Kit consisting of: Free Plug and Strain Relief Hood
-
Contact Type:No Contacts delivered, please order separately.
-
Durability Rating:Up to 500 Mating Cycles
-
Number of Contacts:24
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Contact Current Rating:Up to 13 A
-
Series:Trident Snap Together Rectangular
-
Flammability Rating:UL94-V0
-
Plating:None
-
Operating Voltage:Up to 250 V ac rms
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$15.10
50
$11.32
75
$10.57
100 +
$10.36
Click for Quote
Log in
to unlock special pricing