- Home ›
- All Products›
- TST10RE01Y
TST10RE01Y
ITT CANNON
Conn Rectangular RCP 10 POS 5.08mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular RCP 10 POS 5.08mm Solder RA Thru-Hole
Search Keywords: TST10RE01Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST10RE01Y
-
Alias/AKA:192991-0538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
Supplier Standard Pack:
1 -
Flammability Rating:UL94-V0
-
Number of Contacts:10
-
Plating:Gold
-
Durability Rating:Up to 500 Mating Cycles
-
Series:Trident Snap Together Slimline
-
Contact Type:Accepts Pin Contacts
-
Materials And Finishes:Insulator: Black Nylon
-
Operating Temperature:-55°C to +105°C
-
Operating Voltage:Up to 250 V ac rms
-
Variant:Receptacle, delivered with Right angled Machined Contacts
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Contact Current Rating:Up to 10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$28.99
50
$17.84
75
$14.12
100 +
$13.84
Click for Quote
Log in
to unlock special pricing