- Home ›
- All Products›
- TST10PF00
TST10PF00
ITT CANNON
Trident Slimline RoHS Compliant 2011 NOT SPECIFIED Plug Connector Housing 0.200 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trident Slimline RoHS Compliant 2011 NOT SPECIFIED Plug Connector Housing 0.200 5.08mm
Search Keywords: TST10PF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST10PF00
-
Alias/AKA:192990-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:Up to 250 V ac rms
-
Series:Trident Snap Together Slimline
-
Operating Temperature:-55°C to +105°C
-
Number of Contacts:10
-
Plating:None
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Contact Current Rating:Up to 10 A
-
Contact Type:Accepts Socket Contacts
-
Variant:Plug Connector, delivered without Contacts
-
Materials And Finishes:Insulator: Black Nylon
-
Flammability Rating:UL94-V0
-
Durability Rating:Up to 500 Mating Cycles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$5.90
50
$4.80
100
$4.58
250
$3.64
500
$2.90
1,000
$2.89
2,500
$2.45
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing