- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TST06RB01T
TST06RB01T
ITT CANNON
The TST06RB01T is a 6-contact, tin-plated PCB receptacle with mounting lugs from the Trident Snap Together Rectangular series.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The TST06RB01T is a 6-contact, tin-plated PCB receptacle with mounting lugs from the Trident Snap Together Rectangular series.
Search Keywords: TST06RB01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST06RB01T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Number of Contacts:06
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$8.63
25
$7.02
50
$7.00
100
$6.70
250
$5.24
500
$4.25
1,000
$4.13
2,500 +
$3.49
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The 192991-0295 is a 6-contact, Trident Snap Together Rectangular PCB receptacle with mounting lugs and machined solder tail pin contacts.
In Stock:
800
Minimum Order:
35