- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- TST06PH00
ITT CANNON
TST06PH00
TST06PH00 / 121587-0009 / Trident
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TST06PH00 / 121587-0009 / Trident
Search Keywords: TST06PH00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST06PH00
-
Alias/AKA:121587-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Kit consisting of: Free Plug and Strain Relief Hood
-
Number of Contacts:06
-
Operating Temperature:-55°C to +105°C
Frequently Asked Questions
Is TST06PH00 RoHS compliant?
Yes, TST06PH00 is RoHS compliant.
What is the lead time for TST06PH00?
The standard lead time for TST06PH00 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$6.87
25
$5.76
100
$5.33
250
$4.23
500
$3.38
1,000
$3.37
2,500
$2.78
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing