- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TST04RD01T
TST04RD01T
ITT CANNON
Wire-To-Board Connector - 5.08 mm - 4 Contacts - Header - Trident TSTSLIM Series - 10A - 250V - Through Hole - 1 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - 5.08 mm - 4 Contacts - Header - Trident TSTSLIM Series - 10A - 250V - Through Hole - 1 Rows.
Search Keywords: TST04RD01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST04RD01T
-
Alias/AKA:192991-0318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Contacts:04
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.14
25
$8.28
50
$7.91
100
$7.68
250
$5.93
500
$5.01
1,000 +
$4.88
Click for Quote
Log in
to unlock special pricing