- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TST04RA00
TST04RA00
ITT CANNON
Rectangular Connector, 4 Contact(S), Female, 0.2 Inch Pitch, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connector, 4 Contact(S), Female, 0.2 Inch Pitch, Receptacle
Search Keywords: TST04RA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST04RA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Type:Panel Mounted Receptacle (without Contacts)
-
Flammability Rating:UL94-V0
-
Number of Contacts:04
-
Series:Trident Snap Together Rectangular
-
Durability Rating:Up to 500 Mating Cycles
-
Operating Temperature:-55°C to +105°C
-
Contact Type:No Contacts delivered, please order separately.
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Operating Voltage:Up to 250 V ac rms
-
Contact Current Rating:Up to 13 A
-
Plating:None
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$1.944
100
$1.740
250
$1.389
500
$1.173
1,000
$1.148
2,500
$0.976
5,000
$0.850
7,500 +
$0.840
Click for Quote
Log in
to unlock special pricing