- Home ›
- All Products›
- TST04AS00
TST04AS00
ITT CANNON
Protection Shrouds; Panel Recepts w/Pin Cnts; 4 Pos; Snap Together Ser Rect; 100 Pk | ITT Cannon TST04AS00
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protection Shrouds; Panel Recepts w/Pin Cnts; 4 Pos; Snap Together Ser Rect; 100 Pk | ITT Cannon TST04AS00
Search Keywords: TST04AS00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST04AS00
-
Alias/AKA:192991-0668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Operating Temperature:-55°C to +105°C
-
Durability Rating:Up to 500 Mating Cycles
-
Type:Accessory: Receptacle Shroud
-
Contact Current Rating:Up to 13 A
-
Flammability Rating:UL94-V0
-
Operating Voltage:Up to 250 V ac rms
-
Contact Type:No Contacts delivered, please order separately.
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Series:Trident Snap Together Rectangular
-
Plating:None
-
Number of Contacts:04
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$2.192
100
$1.781
250
$1.453
500
$1.179
1,000
$1.129
2,500
$0.932
5,000
$0.800
7,500 +
$0.798
Click for Quote
Log in
to unlock special pricing