- Home ›
- All Products›
- TST03RB01T
TST03RB01T
ITT CANNON
Rectangular Power Connector, Trident Series, Through Hole, Plug, 3, 5.08 Mm, Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Power Connector, Trident Series, Through Hole, Plug, 3, 5.08 Mm, Pin
Search Keywords: TST03RB01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST03RB01T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Plating:Tin
-
Number of Contacts:03
-
Operating Temperature:-55°C to +105°C
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Series:Trident Snap Together Rectangular
-
Contact Type:Machined Solder Tail, Pin
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Durability Rating:Up to 500 Mating Cycles
-
Type:PCB Receptacle with Mounting Lugs
-
Flammability Rating:UL94-V0
-
Contact Current Rating:Up to 13 A
-
Operating Voltage:Up to 250 V ac rms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$6.33
25
$5.31
100
$4.91
250
$3.91
500
$3.12
1,000
$3.11
2,500
$2.64
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing