- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- TST03PH00
ITT CANNON
TST03PH00
TST03PH00 / 121587-0007 / Trident
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TST03PH00 / 121587-0007 / Trident
Search Keywords: TST03PH00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST03PH00
-
Alias/AKA:121587-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Kit consisting of: Free Plug and Strain Relief Hood
-
Number of Contacts:03
-
Operating Temperature:-55°C to +105°C
Frequently Asked Questions
Is TST03PH00 RoHS compliant?
Yes, TST03PH00 is RoHS compliant.
What is the lead time for TST03PH00?
The standard lead time for TST03PH00 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$5.52
50
$4.48
100
$4.28
250
$3.41
500
$2.83
1,000
$2.71
2,500
$2.29
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing