- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TST03AS00
ITT CANNON
TST03AS00
Connector Accessory
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessory
Search Keywords: TST03AS00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST03AS00
-
Alias/AKA:192990-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Number of Contacts:03
-
Series:Trident Snap Together Rectangular
-
Durability Rating:Up to 500 Mating Cycles
-
Contact Current Rating:Up to 13 A
-
Operating Temperature:-55°C to +105°C
-
Type:Accessory: Receptacle Shroud
-
Flammability Rating:UL94-V0
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Plating:None
-
Contact Type:No Contacts delivered, please order separately.
-
Operating Voltage:Up to 250 V ac rms
Product Guides
+
Frequently Asked Questions
Is TST03AS00 RoHS compliant?
Yes, TST03AS00 is RoHS compliant.
What is the lead time for TST03AS00?
The standard lead time for TST03AS00 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.019
100
$1.641
250
$1.344
500
$1.090
1,000
$1.058
2,500
$0.863
5,000
$0.747
7,500 +
$0.745
Click for Quote
Log in
to unlock special pricing