- Home ›
- All Products›
- TST02RB01Y
TST02RB01Y
ITT CANNON
Conn Rectangular RCP 2 POS 5.08mm Solder ST Thru-Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular RCP 2 POS 5.08mm Solder ST Thru-Hole
Search Keywords: TST02RB01Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST02RB01Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Plating:Gold
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Operating Temperature:-55°C to +105°C
-
Operating Voltage:Up to 250 V ac rms
-
Type:PCB Receptacle with Mounting Lugs
-
Contact Type:Machined Solder Tail, Pin
-
Number of Contacts:02
-
Contact Current Rating:Up to 13 A
-
Series:Trident Snap Together Rectangular
-
Durability Rating:Up to 500 Mating Cycles
-
Flammability Rating:UL94-V0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$5.81
50
$4.72
100
$4.51
250
$3.58
500
$2.86
1,000
$2.85
2,500
$2.41
5,000 +
$2.08
Click for Quote
Log in
to unlock special pricing