- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- TST02RA00
TST02RA00
ITT CANNON
Conn Housing RCP 12 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 12 POS Crimp ST Panel Mount
Search Keywords: TST02RA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST02RA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$1.74
100
$1.14
250
$1.12
500 +
$1.09
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Rectangular Connector - 2 Contact - Female - 0.2 inch Pitch - Receptacle
In Stock:
1,947
Minimum Order:
25