- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TNA24CC-HC00L
TNA24CC-HC00L
ITT CANNON
Backshell - Cable Clamp - 1.165" (29.60mm) Cable Opening - Shell Size 24 - 180° Cable Exit - Unshielded - Plastic - IP67 - Bla ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell - Cable Clamp - 1.165" (29.60mm) Cable Opening - Shell Size 24 - 180° Cable Exit - Unshielded - Plastic - IP67 - Black.
Search Keywords: TNA24CCHC00L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TNA24CC-HC00L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:Single Pack
-
Series:Accessory: Trident Neptune / TNM / Ringlock
-
Shell Size:24
-
Accessory Style:Sealed Cable Clamp (up to IP67) for TN (shell sizes 14; 16; 24), TNM (shell sizes 10 to 16)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$22.06
50
$21.00
75
$20.95
100 +
$18.91
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Backshell - Cable Clamp - 1.165" (29.60mm) Cable Opening - Shell Size 24 - 180° Cable Exit - Unshielded - Plastic - IP67 - Black.
In Stock:
122
Minimum Order:
1