- Home ›
- All Products›
- TN7S24-1219P1L
TN7S24-1219P1L
ITT CANNON
Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Individual
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Individual
Search Keywords: TN7S241219P1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TN7S24-1219P1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number Of Power Contacts:12
-
Series:Trident Neptune
-
Operating Voltage:Up to 250 V ac rms
-
Packaging:Single Pack
-
Sealing:Up to IP67
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Contact Style:Pin
-
Sealing Class:Sealed: With Grommet and nut
-
Connector Finish/Material:Standard (Nickel Plated Metal Parts)
-
Contact Current Rating:Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts
-
Shell Size:24
-
Modification Code:Standard part
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Durability Rating:Up to 500 Mating Cycles
-
Number of Contacts:19
-
Flammability Rating:UL94-V0
-
Shell Style:Jam Nut Receptacle
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$94.93
50
$50.26
75
$35.37
100 +
$34.66
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Individual
In Stock:
300
Minimum Order:
1