- Home ›
- All Products›
- TN0S24-1219P1B
TN0S24-1219P1B
ITT CANNON
Conn Circular PIN 31 POS ST Flange Mount 31 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 31 POS ST Flange Mount 31 Terminal 1 Port Bulk
Search Keywords: TN0S241219P1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TN0S24-1219P1B
-
Alias/AKA:192990-9250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
Supplier Standard Pack:
100 -
Contact Current Rating:Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts
-
Modification Code:Standard part
-
Sealing Class:Sealed: With Grommet and nut
-
Contact Style:Pin
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Shell Style:Flange Receptacle (4 holes)
-
Number of Contacts:19
-
Operating Temperature:-55°C to +105°C
-
Flammability Rating:UL94-V0
-
Packaging:Bulk (100 pcs)
-
Series:Trident Neptune
-
Sealing:Up to IP67
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Operating Voltage:Up to 250 V ac rms
-
Number Of Power Contacts:12
-
Shell Size:24
-
Durability Rating:Up to 500 Mating Cycles
-
Connector Finish/Material:Standard (Nickel Plated Metal Parts)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$69.19
100
$36.63
150
$25.78
200 +
$25.26
Click for Quote
Log in
to unlock special pricing