- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- THV6U14-0400S1L-02
THV6U14-0400S1L-02
ITT CANNON
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port Automotive
Search Keywords: THV6U140400S1L02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:THV6U14-0400S1L-02
-
Alias/AKA:192993-0706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Resistance:5mOhm max.
-
Coupling Ring:Nickel Plated Brass
-
Shell Size:14
-
Unmating Torque:Min. 0,23 Nm to max 2,31 Nm
-
Vibration:10 g's peak, 10 to 500 Hz, 9 hours
-
Number of Contacts:4
-
Salt Spray:48 hours
-
Physical Shock:40 g's peak, 6msec., half-spine pulse
-
Insulator:Orange Nylon
-
Mating Torque:Max. 2,31 Nm
-
Vde Certified:VDE Reg.-Nr. D588
-
Insulation Resistance:5000 MOhm
-
Environmental Sealing:IP67 in mated condition
-
Flammability Rating:UL 94 V-0
-
Contact Current Rating:Max. 34 A for wire size 4,0 mm² at 20°C
-
Shell Style:Reversed Plug with Endbell
-
Durability Rating:Up to 200 Mating cycles, depending on contact type
-
Operating Temperature:-40°C to +125°C (-40°F to +257°F)
-
Shell:Nickel Plated Zinc Alloy
-
Voltage Proof:6kV rated impulse voltage
-
Series:Trident High Voltage
-
Contact Type:Socket
-
Operating Voltage:Up to 500 V (dc and ac)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$202.23
5
$201.72
10
$201.22
25
$200.72
50
$105.93
75
$72.85
100 +
$71.39
Click for Quote
Log in
to unlock special pricing