- Home ›
- All Products›
- TFR06PH10
TFR06PH10
ITT CANNON
Conn, Rect, Kit, Plug & Strain Relief Hood, 6 Pos, Flame Retardent, Trident Ser, 13 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn, Rect, Kit, Plug & Strain Relief Hood, 6 Pos, Flame Retardent, Trident Ser, 13 A
Search Keywords: TFR06PH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR06PH10
-
Alias/AKA:121587-0043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:No Contacts delivered, please order separately.
-
Operating Temperature:-55°C to +105°C
-
Operating Voltage:Up to 250 V ac rms
-
Number of Contacts:06
-
Type:Kit consisting of: Free Plug and Strain Relief Hood
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Durability Rating:Up to 500 Mating Cycles
-
Contact Current Rating:Up to 13 A
-
Series:Trident Flame Retardant Rectangular
-
Colour:Insulator: Grey Polyamid for Railway Applications
-
Flammability Rating:UL94-V0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.46
25
$7.69
50
$7.67
100
$7.34
300
$5.51
500
$4.66
1,000
$4.53
2,500 +
$3.83
Click for Quote
Log in
to unlock special pricing