- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TFR04RA10
TFR04RA10
ITT CANNON
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood Connector
Search Keywords: TFR04RA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR04RA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature:-55°C to +105°C
-
Contact Type:No Contacts delivered, please order separately.
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Operating Voltage:Up to 250 V ac rms
-
Type:Panel Mounted Receptacle (without Contacts)
-
Contact Current Rating:Up to 13 A
-
Durability Rating:Up to 500 Mating Cycles
-
Colour:Insulator: Grey Polyamid for Railway Applications
-
Flammability Rating:UL94-V0
-
Number of Contacts:04
-
Series:Trident Flame Retardant Rectangular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Ships today, if you order in
Minimum Order Quantity:
35
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
35
$2.77
50
$2.47
100
$2.46
300
$1.98
500
$1.64
1,000
$1.60
2,500
$1.37
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The 121587-0032 is a 4-contact, flame-retardant, rectangular receptacle connector designed for panel mounting.
In Stock:
530
Minimum Order:
10