- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- TFR04PA10
TFR04PA10
ITT CANNON
Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connector
Search Keywords: TFR04PA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR04PA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Free Plug
-
Number of Contacts:04
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$2.77
50
$2.47
100
$2.46
300
$1.98
500
$1.64
1,000
$1.60
2,500
$1.37
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing
Possible Replacement