- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- TFR03PH10
ITT CANNON
TFR03PH10
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood Connector
Search Keywords: TFR03PH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR03PH10
-
Alias/AKA:121587-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Kit consisting of: Free Plug and Strain Relief Hood
-
Number of Contacts:03
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Frequently Asked Questions
Is TFR03PH10 RoHS compliant?
Yes, TFR03PH10 is RoHS compliant.
What is the lead time for TFR03PH10?
The standard lead time for TFR03PH10 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$7.83
25
$6.36
50
$6.34
100
$6.07
300
$4.76
500
$3.86
1,000
$3.76
2,500 +
$3.17
Click for Quote
Log in
to unlock special pricing