- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- TFR02RA10
TFR02RA10
ITT CANNON
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood
Search Keywords: TFR02RA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR02RA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Panel Mounted Receptacle (without Contacts)
-
Number of Contacts:02
-
Operating Temperature:-55°C to +105°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$2.64
300
$2.07
500
$1.70
1,000
$1.60
2,500
$1.35
5,000
$1.20
7,500
$1.15
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood
In Stock:
85
Minimum Order:
100