- Home ›
- All Products›
- T3P26MC1LT
T3P26MC1LT
ITT CANNON
T3P16MC1LT Tin Pin Cont 26AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T3P16MC1LT Tin Pin Cont 26AWG
Search Keywords: T3P26MC1LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P26MC1LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100 -
Type And Configuration Variant:Standard, Brass (13 A), UK Colour Coding
-
Plating:Tin
-
Gender:Male (Pin)
-
Packaging:Loose (Bag of 100)
-
Series:Three Part Machined Contact
-
Awg Size:26 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$2.60
500
$1.60
750
$1.27
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing