- Home ›
- All Products›
- T3P24MC3LY
T3P24MC3LY
ITT CANNON
Contact PIN Crimp ST Cable Mount Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Loose Piece
Search Keywords: T3P24MC3LY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P24MC3LY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Packaging:Loose (Bag of 100)
-
Gender:Male (Pin)
-
Plating:Gold
-
Awg Size:24 AWG
-
Type And Configuration Variant:Standard, Brass (13 A), EU Colour Coding
-
Series:Three Part Machined Contact
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
125
$2.44
250
$1.83
375
$1.71
500 +
$1.67
Click for Quote
Log in
to unlock special pricing