- Home ›
- All Products›
- T3P20MF1LY
T3P20MF1LY
ITT CANNON
T3P20MF1LY / 192991-0120 / Trident
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T3P20MF1LY / 192991-0120 / Trident
Search Keywords: T3P20MF1LY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P20MF1LY
-
Alias/AKA:192991-0120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100 -
Awg Size:20 AWG
-
Gender:Male (Pin)
-
Packaging:Loose (Bag of 100)
-
Series:Three Part Machined Contact
-
Type And Configuration Variant:Short, female Flow Solder Contact (13 A)
-
Plating:Gold
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
125
$2.73
250
$2.06
375
$1.92
500 +
$1.88
Click for Quote
Log in
to unlock special pricing