- Home ›
- All Products›
- T3P20FC3LT
ITT CANNON
T3P20FC3LT
Contact SKT Crimp ST Cable Mount Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Search Keywords: T3P20FC3LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P20FC3LT
-
Alias/AKA:192991-0157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100 -
Series:Three Part Machined Contact
-
Gender:Female (Socket)
-
Awg Size:20 AWG
-
Type And Configuration Variant:Standard, Brass (13 A), EU Colour Coding
-
Packaging:Loose (Bag of 100)
-
Plating:Tin
Frequently Asked Questions
Is T3P20FC3LT RoHS compliant?
Yes, T3P20FC3LT is RoHS compliant.
What is the lead time for T3P20FC3LT?
The standard lead time for T3P20FC3LT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$1.82
500
$1.38
750
$1.29
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing