- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T3P16FC1LZ
ITT CANNON
T3P16FC1LZ
Circular Connector Contact, Trident Series, Socket, Crimp, 16 AWG, 18 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector Contact, Trident Series, Socket, Crimp, 16 AWG, 18 AWG
Search Keywords: T3P16FC1LZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P16FC1LZ
-
Alias/AKA:192991-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is T3P16FC1LZ RoHS compliant?
Yes, T3P16FC1LZ is RoHS compliant.
What is the lead time for T3P16FC1LZ?
The standard lead time for T3P16FC1LZ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,103
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$1.6100
300
$1.5100
500
$1.4600
1,000
$1.4000
2,500
$1.1700
5,000
$1.0098
7,500
$0.9792
10,000 +
$0.8813
Click for Quote
Log in
to unlock special pricing