- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T3P16FC1LY
T3P16FC1LY
ITT CANNON
View contact tab for full specs
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
View contact tab for full specs
Search Keywords: T3P16FC1LY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P16FC1LY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$1.834
300
$1.412
500
$1.402
1,000
$1.395
2,500
$1.249
5,000
$1.122
7,500
$1.116
10,000 +
$1.111
Click for Quote
Log in
to unlock special pricing
Possible Replacement