- Home ›
- All Products›
- SNPF-S-TP-R
SNPF-S-TP-R
ITT CANNON
Connector Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
Search Keywords: SNPFSTPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNPF-S-TP-R
-
Alias/AKA:500264001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Type:Snaplock Panel Female
-
Colour Codes:Red
-
Rated Current:250A continuous, 400A 1 sec peak
-
Operating Temperature:-30°C/+125°C
-
Gender:Female (Socket)
-
Contact Size:Threaded M12 post
-
Flammability:UL94-V0
-
Rated Voltage:1000 V AC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$96.98
5
$89.75
10
$85.23
20
$80.56
50
$66.75
100 +
$60.45
Click for Quote
Log in
to unlock special pricing