- Home ›
- All Products›
- SNPFL-S-C50-25S-Y
SNPFL-S-C50-25S-Y
ITT CANNON
Cable Mount Industrial Power Socket, Rated At 250A, 415 V ac | ITT Cannon SNLF-S-C50-25L-BL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Mount Industrial Power Socket, Rated At 250A, 415 V ac | ITT Cannon SNLF-S-C50-25L-BL
Search Keywords: SNPFLSC5025SY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNPFL-S-C50-25S-Y
-
Alias/AKA:500365052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
7
$192.72
13
$127.72
19
$103.78
25 +
$101.70
Click for Quote
Log in
to unlock special pricing