- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SNPFL-S-C50-25L-R
ITT CANNON
SNPFL-S-C50-25L-R
Veam Powerlock & Snaplock |Itt Cannon SNPFL-S-C50-25L-R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Veam Powerlock & Snaplock |Itt Cannon SNPFL-S-C50-25L-R
Search Keywords: SNPFLSC5025LR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | SNPFL-S-C50-25L-R |
| Alias/AKA: | 500265051 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PL |
Supplier's Standard Package:
|
1 |
| Type: | Snaplock Panel Female with cable clamp |
| Gender: | Female (Socket) |
| Operating Temperature: | -30°C/+125°C |
Frequently Asked Questions
Is SNPFL-S-C50-25L-R RoHS compliant?
Yes, SNPFL-S-C50-25L-R is RoHS compliant.
What is the lead time for SNPFL-S-C50-25L-R?
The standard lead time for SNPFL-S-C50-25L-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$148.52
5
$137.43
10
$128.66
20
$123.37
50
$102.23
100 +
$91.37
Click for Quote
Log in
to unlock special pricing