- Home ›
- All Products›
- SNPFL-S-C50-25L-BK
SNPFL-S-C50-25L-BK
ITT CANNON
Veam Powerlock & Snaplock |Itt Cannon SNPFL-S-C50-25L-BK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Veam Powerlock & Snaplock |Itt Cannon SNPFL-S-C50-25L-BK
Search Keywords: SNPFLSC5025LBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNPFL-S-C50-25L-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Cable Grip:13-18 mm Cable OD
-
Gender:Female (Socket)
-
Type:Snaplock Panel Female with cable clamp
-
Operating Temperature:-30°C/+125°C
-
Rated Voltage:1000 V AC
-
Rated Current:250A continuous, 400A 1 sec peak
-
Colour Codes:Black
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Flammability:UL94-V0
-
Contact Size:Crimp for 50 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$144.18
5
$133.42
10
$124.90
20
$119.77
50
$99.24
100 +
$88.70
Click for Quote
Log in
to unlock special pricing