- Home ›
- All Products›
- SNPFL-S-C35-25S-GN
SNPFL-S-C35-25S-GN
ITT CANNON
Veam Powerlock & Snaplock |Itt Cannon SNPFL-S-C35-25S-GN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Veam Powerlock & Snaplock |Itt Cannon SNPFL-S-C35-25S-GN
Search Keywords: SNPFLSC3525SGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNPFL-S-C35-25S-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Contact Size:Crimp for 35 mm²
-
Type:Snaplock Panel Female with cable clamp
-
Colour Codes:Green
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Gender:Female (Socket)
-
Cable Grip:10-14 mm Cable OD
-
Flammability:UL94-V0
-
Operating Temperature:-30°C/+125°C
-
Rated Voltage:1000 V AC
-
Rated Current:250A continuous, 400A 1 sec peak
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$140.13
5
$129.67
10
$121.39
20
$116.40
50
$96.44
100 +
$86.21
Click for Quote
Log in
to unlock special pricing