- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SNPFL-S-C25-25S-GN
ITT CANNON
SNPFL-S-C25-25S-GN
SNPFL-S-C25-25S-GN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNPFL-S-C25-25S-GN
Search Keywords: SNPFLSC2525SGN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | SNPFL-S-C25-25S-GN |
| Alias/AKA: | 121698-0003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PL |
Supplier's Standard Package:
|
1 |
| Type: | Snaplock Panel Female with cable clamp |
| Gender: | Female (Socket) |
| Operating Temperature: | -30°C/+125°C |
Frequently Asked Questions
Is SNPFL-S-C25-25S-GN RoHS compliant?
Yes, SNPFL-S-C25-25S-GN is RoHS compliant.
What is the lead time for SNPFL-S-C25-25S-GN?
The standard lead time for SNPFL-S-C25-25S-GN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$144.34
5
$133.57
10
$125.03
20
$119.89
50
$99.35
100 +
$88.80
Click for Quote
Log in
to unlock special pricing