- Home ›
- All Products›
- SNPFL-S-C25-25S-BK
SNPFL-S-C25-25S-BK
ITT CANNON
Conn Power RCP 1 POS Crimp ST Panel Mount 1 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 1 POS Crimp ST Panel Mount 1 Terminal 1 Port
Search Keywords: SNPFLSC2525SBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNPFL-S-C25-25S-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Contact Size:Crimp for 25 mm²
-
Rated Current:250A continuous, 400A 1 sec peak
-
Rated Voltage:1000 V AC
-
Type:Snaplock Panel Female with cable clamp
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Gender:Female (Socket)
-
Cable Grip:10-14 mm Cable OD
-
Operating Temperature:-30°C/+125°C
-
Colour Codes:Black
-
Flammability:UL94-V0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$140.13
5
$129.67
10
$121.39
20
$116.40
50
$96.44
100 +
$86.21
Click for Quote
Log in
to unlock special pricing