- Home ›
- All Products›
- SNLM-P-S50-25L-W
SNLM-P-S50-25L-W
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: SNLMPS5025LW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLM-P-S50-25L-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snaplock Cable Male
-
Gender:Male (Pin)
-
Colour Codes:White
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Contact Size:Set-Screw for 50 mm²
-
Rated Current:250A continuous, 400A 1 sec peak
-
Flammability:UL94-V0
-
Operating Temperature:-30°C/+125°C
-
Cable Grip:13-18 mm Cable OD
-
Rated Voltage:1000 V AC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$186.25
25
$102.55
38
$71.21
50 +
$69.79
Click for Quote
Log in
to unlock special pricing