- Home ›
- All Products›
- SNLM-P-S50-25L-GN
SNLM-P-S50-25L-GN
ITT CANNON
Veam Powerlock & Snaplock |Itt Cannon SNLM-P-S50-25L-GN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Veam Powerlock & Snaplock |Itt Cannon SNLM-P-S50-25L-GN
Search Keywords: SNLMPS5025LGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLM-P-S50-25L-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Cable Grip:13-18 mm Cable OD
-
Operating Temperature:-30°C/+125°C
-
Rated Voltage:1000 V AC
-
Contact Size:Set-Screw for 50 mm²
-
Gender:Male (Pin)
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Colour Codes:Green
-
Type:Snaplock Cable Male
-
Flammability:UL94-V0
-
Rated Current:250A continuous, 400A 1 sec peak
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$106.89
5
$98.91
10
$93.91
15
$92.50
25
$82.01
50 +
$73.55
Click for Quote
Log in
to unlock special pricing