- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SNLM-P-S25-25S-R
ITT CANNON
SNLM-P-S25-25S-R
Veam Powerlock & Snaplock |Itt Cannon SNLM-P-S25-25S-R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Veam Powerlock & Snaplock |Itt Cannon SNLM-P-S25-25S-R
Search Keywords: SNLMPS2525SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLM-P-S25-25S-R
-
Alias/AKA:078271-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Snaplock Cable Male
-
Gender:Male (Pin)
-
Operating Temperature:-30°C/+125°C
Frequently Asked Questions
Is SNLM-P-S25-25S-R RoHS compliant?
Yes, SNLM-P-S25-25S-R is RoHS compliant.
What is the lead time for SNLM-P-S25-25S-R?
The standard lead time for SNLM-P-S25-25S-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$124.84
5
$115.52
10
$108.13
20
$103.68
50
$85.92
100 +
$76.80
Click for Quote
Log in
to unlock special pricing