- Home ›
- All Products›
- SNLM-P-S25-25S-BN
SNLM-P-S25-25S-BN
ITT CANNON
SNLM-P-S25-25S-BN; Veam Powerlock & Snaplock; Circ
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNLM-P-S25-25S-BN; Veam Powerlock & Snaplock; Circ
Search Keywords: SNLMPS2525SBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLM-P-S25-25S-BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Operating Temperature:-30°C/+125°C
-
Rated Voltage:1000 V AC
-
Flammability:UL94-V0
-
Rated Current:250A continuous, 400A 1 sec peak
-
Type:Snaplock Cable Male
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Contact Size:Set-Screw for 25 mm²
-
Gender:Male (Pin)
-
Cable Grip:10-14 mm Cable OD
-
Colour Codes:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$121.19
5
$112.15
10
$106.51
20
$100.67
50
$83.41
100 +
$74.55
Click for Quote
Log in
to unlock special pricing