- Home ›
- All Products›
- SNLM-P-S25-25S-BK
SNLM-P-S25-25S-BK
ITT CANNON
Conn Circular PIN 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Search Keywords: SNLMPS2525SBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLM-P-S25-25S-BK
-
Alias/AKA:078271-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flammability:UL94-V0
-
Rated Current:250A continuous, 400A 1 sec peak
-
Gender:Male (Pin)
-
Type:Snaplock Cable Male
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Contact Size:Set-Screw for 25 mm²
-
Colour Codes:Black
-
Cable Grip:10-14 mm Cable OD
-
Rated Voltage:1000 V AC
-
Operating Temperature:-30°C/+125°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$121.19
5
$112.15
10
$106.51
20
$100.67
50
$83.41
100 +
$74.55
Click for Quote
Log in
to unlock special pricing